7000057387

Heilind Number:MMM7000057387
Manufacturer:3M
Manufacturer Number:7000057387
ECAD Model:
3D Model

Description:

HF625/26SF=26/CAB/TYP1/HF/1MM/

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M 7000057387
Series:HF625
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:1 mm
Insulation Material:Polyolefin
Impedance:144 Ohm, 85 Ohm
Cable Type:Ribbon Cable
Number of Conductors:26
Number of Strands:7
Conductor Material:Tin Copper
Cable Length:30 m
Wire Size:28 AWG
Jacket Color:Dark Gray
Voltage Rating:300 V
Cable Width:1.024 in
Conductor Type:Stranded
SKU:MMM7000057387

Detailed Description

Introducing the 7000057387, a high-performance ribbon cable designed for reliable data transmission in demanding environments. Part of the HF625 series, this cable features a pitch of 1mm and is constructed with 26 conductors, each consisting of 7 strands of tin copper wire. With a maximum operating temperature of 105°C and a minimum of -40°C, it ensures stable performance in a wide range of conditions. The polyolefin insulation material offers excellent protection, while the impedance of 144 Ohm/85 Ohm guarantees efficient signal transmission. Measuring 30m in length and 1.024in in width, this cable is suitable for various applications. The dark gray jacket color, along with the 28 AWG wire size, provides durability and flexibility. With a voltage rating of 300V and a stranded conductor type, it meets the highest standards for quality and performance. Perfect for use in aerospace, military, and industrial settings, the 7000057387 is a versatile and dependable solution for your connectivity needs.