7000057391

Heilind Number:MMM7000057391
Manufacturer:3M
Manufacturer Number:7000057391
ECAD Model:
3D Model

Description:

HF759/10SF=10/CAB/GRAY/RJFL/HF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M 7000057391
Series:HF759
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:0.05 in
Insulation Material:Polyolefin
Impedance:136 Ohm, 75 Ohm
Cable Type:Ribbon Cable
Number of Conductors:10
Number of Strands:7
Conductor Material:Tin Copper
Cable Length:275 ft
Wire Size:28 AWG
Jacket Color:Dark Gray
Voltage Rating:150 V
Cable Width:0.45 in
Conductor Type:Stranded
SKU:MMM7000057391

Detailed Description

Introducing the HF759/10SF=10/CAB/GRAY/RJFL/HF Ribbon Cable, designed for high-performance connectivity in a variety of applications. This cable, part of the HF759 series, boasts a maximum operating temperature of 105 °C and a durable construction that can withstand temperatures as low as -40 °C. With a pitch of 0.05 inches and 10 conductors made of Tin Copper, it ensures reliable signal transmission with an impedance of 136 Ohm and 75 Ohm. The Polyolefin insulation material provides excellent protection, while the 28 AWG wire size and 7 strands per conductor offer flexibility and longevity. Measuring 275 feet in length and 0.45 inches in width, this cable is suitable for both short and long-distance connections. Its dark gray jacket color adds a sleek touch, and with a voltage rating of 150 V, it guarantees safe and efficient operation. Ideal for use in various industries, the HF759/10SF=10/CAB/GRAY/RJFL/HF Ribbon Cable is a versatile and high-quality solution for your connectivity needs.