7000057392

Heilind Number:MMM7000057392
Manufacturer:3M
Manufacturer Number:7000057392
ECAD Model:
3D Model

Description:

HF759/14SF=14/CAB/GRAY/RJFL/HF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M 7000057392
Series:HF759
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:0.05 in
Insulation Material:Polyolefin
Impedance:136 Ohm, 75 Ohm
Cable Type:Ribbon Cable
Number of Conductors:14
Number of Strands:7
Conductor Material:Tin Copper
Cable Length:275 ft
Wire Size:28 AWG
Jacket Color:Dark Gray
Voltage Rating:150 V
Cable Width:0.65 in
Conductor Type:Stranded
SKU:MMM7000057392

Detailed Description

Introducing the 7000057392, a high-performance ribbon cable designed for precision connectivity in demanding environments. Part of the HF759 series, this cable boasts a maximum operating temperature of 105°C and a rugged construction that can withstand temperatures as low as -40°C. With a pitch of 0.05 inches and 14 conductors made of tin copper, it ensures efficient data transmission with an impedance of 136 Ohms. Each cable is 275 feet long, featuring 7 strands of 28 AWG wire for reliable power delivery. The polyolefin insulation and dark gray jacket provide both durability and flexibility, while its RoHS compliance guarantees environmental safety. Ideal for a wide range of applications, from telecommunications to industrial automation, the 7000057392 is the perfect choice for your connectivity needs.