7000057393

Heilind Number:MMM7000057393
Manufacturer:3M
Manufacturer Number:7000057393
ECAD Model:
3D Model

Description:

HF759/16SF=16/CAB/GRAY/RJFL/HF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M 7000057393
Pitch:0.05 in
Series:HF759
Impedance:136 Ohm, 75 Ohm
Wire Size:28 AWG
Cable Type:Ribbon Cable
Cable Width:0.75 in
Cable Length:275 ft
Jacket Color:Dark Gray
Conductor Type:Stranded
Voltage Rating:150 V
Number of Strands:7
Conductor Material:Tin Copper
Insulation Material:Polyolefin
Number of Conductors:16
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
SKU:MMM7000057393

Detailed Description

The HF759/16SF=16/CAB/GRAY/RJFL/HF is a high-performance ribbon cable designed for reliable data transmission in demanding environments. With a maximum operating temperature of 105°C and a minimum of -40°C, it ensures stable performance even in extreme conditions. Featuring 16 conductors made of durable tin copper with 7 strands each, it offers excellent conductivity and flexibility. The polyolefin insulation and impedance of 136 Ohm guarantee signal integrity, while the 75 Ohm impedance option allows for versatility in applications. Measuring 275 ft in length with a 0.05-inch pitch and 0.75-inch width, it is suitable for a variety of installations. The cable is jacketed in dark gray for added protection and visibility, with a voltage rating of 150V for safety compliance. Ideal for use in hi-rel environments, this cable is part of the HF759 series and is essential for industrial, aerospace, and telecommunications applications.