HF100/20TP 100

Heilind Number:MMM7000057438
Manufacturer:3M
Manufacturer Number:HF100/20TP 100
ECAD Model:
3D Model

Description:

7000057438 80001258260 HF100/20TP=20/CAB/TPFL/HF/(18.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M HF100/20TP 100
Series:HF100
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:0.05 in
Insulation Material:Polyolefin
Impedance:102 Ohm, 119 Ohm
Cable Type:Ribbon Cable
Number of Conductors:20
Number of Pairs:10
Number of Strands:7
Conductor Material:Tin Copper
Cable Length:100 ft
Wire Size:28 AWG
Jacket Color:Blue, White
Voltage Rating:150 V
Cable Width:1 in
Conductor Type:Stranded
SKU:MMM7000057438

Detailed Description

Introducing the HF100/20TP 100, a high-performance Ribbon Cable from the HF100 series designed for precision connectivity in demanding environments. With a wide operating temperature range of -40 °C to 105 °C, this cable ensures reliable performance in extreme conditions. Featuring 20 conductors and 10 pairs, each comprising 7 strands of Tin Copper wire with a 28 AWG size, it offers optimal signal transmission with an impedance of 102 Ohm and 119 Ohm. The Polyolefin insulation and RoHS compliance guarantee safety and environmental responsibility. The cable's 1-inch width and 100-foot length make it versatile for various applications. Whether in telecommunications, aerospace, or industrial settings, the HF100/20TP 100 provides the durability and efficiency expected in critical operations.