| Attribute | Value |
|---|---|
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 7000057486 |
| Color: | Black |
| Tape Type: | Surface Protective Tape |
| Thickness: | 0.3 mm |
| Overall Width: | 6 in |
| Overall Length: | 100 ft |
| Backing Material: | Polyvinyl Chloride |
| Adhesion Strength: | 20 oz/in |
| Adhesive Material: | Rubber |
| Resistance Properties: | Flame Retardant, UV Resistant |
| Maximum Operating Temperature: | 176 °F |
| Minimum Operating Temperature: | -55 °F |
| SKU: | MMM7000057486 |
7000057486
| Heilind Number: | MMM7000057486 |
| Manufacturer: | 3M |
| Manufacturer Number: | 7000057486 |
| ECAD Model: |
Description:
3M™ Scotchrap™ Vinyl Corrosion Protection Tape 50; 6 in x 100 ft; Unprinted; Black; 8 Rolls/Case
More >>Specifications
Detailed Description
3M™ Scotchrap™ Tape 50 is a premium grade; 10 mil thick; all weather; PVC Backing tape. It withstands temperatures of 55 to 176 °F (48 to 80 °C). This high tack adhesive tape offers resistance to corrosion; impact; abrasion and puncture; making it suitable for use on Metal piping systems; conduits and fittings both above and below ground; 3M™ Scotchrap™ Tape 50 Corrosion Protection Tape ensures excellent tacking and high conformability with a pressure sensitive rubber adhesive. The flexible PVC Backing offers good mechanical strength and electrical Insulation properties. It is highly resistant to UV rays; corrosive salt water; soil acids; alkalis; salts; chemicals and varying weather conditions. It works on Straight pipes; conduits and on the field joints present on mill coated pipes. RoHS 2011/65/EU.

