3517/20 100SF

Heilind Number:MMM7000057547
Manufacturer:3M
Manufacturer Number:3517/20 100SF
ECAD Model:
3D Model

Description:

7000057547 80400007259

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M 3517/20 100SF
Series:3517
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-20 °C
Pitch:0.05 in
Insulation Material:Polyvinyl Chloride
Impedance:119 Ohm, 70 Ohm
Cable Type:Ribbon Cable
Number of Conductors:20
Number of Strands:7
Conductor Material:Tin Copper Alloy
Cable Length:100 ft
Shielded:Yes
Wire Size:28 AWG
Jacket Color:Black
Voltage Rating:300 V
Cable Width:1.13 in
Conductor Type:Stranded
SKU:MMM7000057547

Detailed Description

Introducing the 3517/20 100SF, a high-performance ribbon cable designed for a wide range of applications. With a series number of 3517, this cable offers exceptional reliability and durability, with a maximum operating temperature of 80 °C and a minimum of -20 °C. Featuring a pitch of 0.05 inches and insulation made of Polyvinyl Chloride, it ensures optimal signal integrity. The impedance of 119 Ohms and 70 Ohms, along with 20 conductors and 7 strands of tin copper alloy, guarantee efficient transmission. Measuring 100 feet in length and shielded for added protection, this cable is ideal for demanding environments. With a wire size of 28 AWG and a voltage rating of 300V, it meets RoHS compliance standards. The black jacket color and 1.13-inch width make it easy to identify and install. Whether for industrial, commercial, or residential use, the 3517/20 100SF is the perfect choice for your connectivity needs.