7000057551

Heilind Number:MMM7000057551
Manufacturer:3M
Manufacturer Number:7000057551
ECAD Model:
3D Model

Description:

3517/34(100SF)=34/CAB/RC/FLJK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M 7000057551
Series:3517
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-20 °C
Pitch:0.05 in
Insulation Material:Polyvinyl Chloride
Impedance:119 Ohm, 70 Ohm
Cable Type:Ribbon Cable
Number of Conductors:34
Number of Strands:7
Conductor Material:Tin Copper Alloy
Cable Length:100 ft
Shielded:Yes
Wire Size:28 AWG
Jacket Color:Black
Voltage Rating:300 V
Cable Width:1.83 in
Conductor Type:Stranded
SKU:MMM7000057551

Detailed Description

Introducing the 7000057551, a high-performance ribbon cable designed for demanding applications. With a pitch of 0.05 inches and a total of 34 conductors, this cable ensures efficient and reliable data transmission. The polyvinyl chloride insulation and tin copper alloy conductor material provide excellent durability and signal integrity, even in harsh environments. Shielded for optimal noise reduction, it boasts an impedance of 119 Ohm and 70 Ohm, meeting stringent quality standards. RoHS compliant and rated for up to 300 volts, this cable guarantees safety and environmental responsibility. Perfect for use in a wide range of industries, from telecommunications to aerospace, the 7000057551 is the ideal choice for your connectivity needs.