| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 3801/34 100 |
| Series: | 3801 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -20 °C |
| Pitch: | 0.05 in |
| Insulation Material: | Polyvinyl Chloride |
| Impedance: | 89 Ohm |
| Cable Type: | Ribbon Cable |
| Number of Conductors: | 34 |
| Number of Strands: | 7 |
| Conductor Material: | Tin Copper |
| Cable Length: | 100 ft |
| Wire Size: | 26 AWG |
| Jacket Color: | Gray |
| Voltage Rating: | 300 V |
| Cable Width: | 1.7 in |
| Conductor Type: | Stranded |
| SKU: | MMM7000057778 |
3801/34 100
| Heilind Number: | MMM7000057778 |
| Manufacturer: | 3M |
| Manufacturer Number: | 3801/34 100 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 3801/34 100, a high-performance ribbon cable designed for a wide range of applications. With a series designation of 3801, this cable offers reliable connectivity in environments with temperatures ranging from -20°C to 105°C. Featuring a pitch of 0.05 inches and an impedance of 89 Ohms, it ensures precise signal transmission. The cable, measuring 100 feet in length and 1.7 inches in width, consists of 34 conductors with 7 strands each, made of tin copper. With a wire size of 26 AWG and a voltage rating of 300V, it guarantees optimal power delivery. The Polyvinyl Chloride insulation and gray jacket provide durability and protection. RoHS compliant and in stock, this cable is a dependable choice for various industrial and electronic applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| 3M 3365/60 100 | 3365/60 100, 60/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| 3M 3365/40 100 | 3365/40 100, 40/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| 3M 3750/26 300 | 7100161667 80001206269 | ![]() |


