3801/50 100

Heilind Number:MMM7000057779
Manufacturer:3M
Manufacturer Number:3801/50 100
ECAD Model:
3D Model

Description:

3801/50 100, 50/CAB/RC/TYP1/26AWG/STR/.050/

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M 3801/50 100
Series:3801
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-20 °C
Pitch:0.05 in
Insulation Material:Polyvinyl Chloride
Impedance:89 Ohm
Cable Type:Ribbon Cable
Number of Conductors:50
Number of Strands:7
Conductor Material:Tin Copper
Cable Length:100 ft
Wire Size:26 AWG
Jacket Color:Gray
Voltage Rating:300 V
Cable Width:2.5 in
Conductor Type:Stranded
SKU:MMM7000057779

Detailed Description

Introducing SKU 3801/50 100, a high-performance 3801 series ribbon cable designed for reliable electrical connectivity in a variety of applications. With a wide operating temperature range from -20°C to 105°C, this cable ensures optimal performance even in harsh environments. Featuring 50 conductors with 7 strands each, made of tin copper for superior conductivity, it guarantees efficient signal transmission. The 26 AWG wire size and impedance of 89 Ohm further enhance its performance capabilities. Measuring 100 ft in length and 2.5 in in width, it offers flexibility in installation. The durable polyvinyl chloride insulation and gray jacket provide protection and longevity. RoHS compliant and with a voltage rating of 300V, this cable meets stringent safety standards. Perfect for use in various industries, it is a reliable solution for your connectivity needs.