3539/14 100

Heilind Number:MMM7000057902
Manufacturer:3M
Manufacturer Number:3539/14 100
ECAD Model:
3D Model

Description:

3539/14 100, 14/CAB/RC/MFLX/28AWG/STR/.050/

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M 3539/14 100
Series:3539
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-20 °C
Pitch:0.05 in
Insulation Material:Polyvinyl Chloride
Impedance:106 Ohm
Cable Type:Ribbon Cable
Number of Conductors:14
Number of Strands:19
Conductor Material:Tin Copper
Cable Length:100 ft
Wire Size:28 AWG
Jacket Color:Gray
Voltage Rating:300 V
Cable Width:0.7 in
Conductor Type:Stranded
SKU:MMM7000057902

Detailed Description

SKU 3539/14 100 is a high-quality ribbon cable designed for efficient data transmission in various electronic applications. With a series number of 3539, this cable guarantees reliable performance even in extreme temperatures, ranging from -20 °C to 105 °C. Featuring a pitch of 0.05 inches and 14 conductors made of tin copper with 19 strands each, it ensures optimal signal integrity. The cable's insulation material, Polyvinyl Chloride, offers excellent protection, while its 28 AWG wire size and 300V voltage rating make it suitable for a wide range of devices. Measuring 100 feet in length and 0.7 inches in width, it provides flexibility for different installation needs. The gray jacket color not only adds a professional touch but also signifies its RoHS compliance. Whether for industrial or commercial use, this cable is a dependable solution for your connectivity requirements.