3539/30 100

Heilind Number:MMM7000057903
Manufacturer:3M
Manufacturer Number:3539/30 100
ECAD Model:
3D Model

Description:

3539/30=30/CAB/RC/MFLX/28AWG/S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M 3539/30 100
Series:3539
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-20 °C
Pitch:0.05 in
Insulation Material:Polyvinyl Chloride
Impedance:106 Ohm
Cable Type:Ribbon Cable
Number of Conductors:30
Number of Strands:19
Conductor Material:Tin Copper
Cable Length:100 ft
Wire Size:28 AWG
Jacket Color:Gray
Voltage Rating:300 V
Cable Width:1.5 in
Conductor Type:Stranded
SKU:MMM7000057903

Detailed Description

Meet 3539/30 100, a high-quality ribbon cable that guarantees reliable performance in a wide range of operating conditions. With a series number of 3539 and a maximum operating temperature of 105°C, it can withstand even the most demanding environments. The cable's durable construction, featuring 30 conductors made of tin copper and 19 strands, ensures efficient transmission of signals with an impedance of 106 Ohm. Its 28 AWG wire size and 300V voltage rating make it suitable for various applications. The polyvinyl chloride insulation and gray jacket provide excellent protection, while its 0.05" pitch and 1.5" width offer flexibility in installation. Rest assured, this RoHS-compliant cable is not only high-performing but also environmentally friendly. Whether you're in the aerospace, automotive, or industrial sector, this cable is the perfect choice for your connectivity needs. Enhance your systems with the reliability and quality of 3539/30 100.