3539/40 100

Heilind Number:MMM7000057904
Manufacturer:3M
Manufacturer Number:3539/40 100
ECAD Model:
3D Model

Description:

3539/40 100, 40/CAB/RC/MFLX/28AWG/STR/.050/

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M 3539/40 100
Series:3539
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-20 °C
Pitch:0.05 in
Insulation Material:Polyvinyl Chloride
Impedance:106 Ohm
Cable Type:Ribbon Cable
Number of Conductors:40
Number of Strands:19
Conductor Material:Tin Copper
Cable Length:100 ft
Wire Size:28 AWG
Jacket Color:Gray
Voltage Rating:300 V
Cable Width:2 in
Conductor Type:Stranded
SKU:MMM7000057904

Detailed Description

Introducing our 3539 series Ribbon Cable, SKU 3539/40 100, designed for reliable data transmission in a variety of applications. With a maximum operating temperature of 105 °C and a durable Polyvinyl Chloride insulation, this cable is built to withstand harsh environments. Featuring 40 conductors made of high-quality Tin Copper, each with 19 strands of 28 AWG wire, it ensures optimal signal integrity. The 0.05-inch pitch and 106 Ohm impedance guarantee precise data transfer. Measuring 100 feet in length and 2 inches in width, it offers flexibility in installation. The RoHS compliant cable, with a voltage rating of 300V, is suitable for environmentally conscious projects. Whether for industrial machinery, telecommunications, or aerospace applications, trust our Ribbon Cable for efficient and consistent performance.