| Attribute | Value |
|---|---|
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 3357-9215 |
| SKU: | MMM7000057908 |
3357-9215
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| 3M 7000005899 | 3365/26 100, 26/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| 3M 3357-6537-1C | 7000057687 80400058303 | ![]() |
| 3M 3357-9209 | 7000057907 80610189633 | ![]() |
| 3M 3365/24 100 | 3365/24 100, 24/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| 3M 3365/64 100 | 3365/64 100, 64/CAB/RC/TYP1/28AWG/STR | ![]() |
| 3M 8215-6000 | 7100069237 UU003113162 | ![]() |
| 3M 8309-6000 | 7100087890 UU004869804 | ![]() |
| 3M 3365/09 100 | 3365/09 100, 9/CAB/RC/TYP1/28AWG/STR/.050"/ | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/06/2026 | MMM-1066 - Relocation. 3M will be relocating kitting operations from the United States to Mexico. This will allow us to streamline our operations to better serve our customers globally. No changes will need to be made to our SKUS or Country of Origin as those will remain consistent as they have in the past. | Download | |||
| 03/08/2021 | MMM994 - Product Improvement. The lock screw for the 3M™ D Sub EMI Junction Shell, Metal (3357-92XX) has been updated to a J-SL-1C with a Phillips (“X” type) screw head from a J-SL-1M slotted screw head. Functionally there are no differences with the thread remaining #4-40UNC, however in addition to the screw head type there may be slight differences in the dimensions and exterior color hue. Please see below for details for the new screw. There have been no changes to the 3M D Sub EMI Junction Shell, Metal, 3357-92XX other than these lock screws. | Download | |||
| 08/31/2020 | MMM20191212 - Manufacturing Change and Discontinuance. 3M plans to move products in waves over an approximately two (2) year time period. Timing on these waves is subject to change. In each wave, the following sequence will apply. Some Parts will also be discontinued. | Download | |||


