8124/15 100

Heilind Number:MMM7000057917
Manufacturer:3M
Manufacturer Number:8124/15 100
ECAD Model:
3D Model

Description:

8124/15 100, 15/CAB/RC/GRAY CCOD/22AWG/STR/

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M 8124/15 100
Series:8124
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-20 °C
Pitch:0.1 in
Insulation Material:Polyvinyl Chloride
Impedance:119 Ohm
Cable Type:Ribbon Cable
Number of Conductors:15
Number of Strands:7
Conductor Material:Tin Copper
Cable Length:100 ft
Wire Size:22 AWG
Jacket Color:Gray
Voltage Rating:300 V
Cable Width:1.468 in
Conductor Type:Stranded
SKU:MMM7000057917

Detailed Description

Introducing the 8124/15 100, a high-quality ribbon cable designed for efficient signal transmission in a variety of electronic applications. With a durable PVC insulation and 22 AWG tin copper conductors, this cable ensures reliable performance even in harsh operating conditions. Featuring 15 conductors and 7 strands, it provides ample connectivity options while maintaining signal integrity. The cable's gray jacket color not only offers a sleek appearance but also signifies its compliance with RoHS standards. With a maximum operating temperature of 105°C and a voltage rating of 300V, it guarantees safety and reliability in demanding environments. Whether used in industrial machinery, telecommunications systems, or consumer electronics, the 8124/15 100 is the perfect choice for seamless connectivity.