3365/16 300SF

Heilind Number:MMM7000057942
Manufacturer:3M
Manufacturer Number:3365/16 300SF
ECAD Model:
3D Model

Description:

3365/16 300SF, 16/CAB/TYP1/28AWG/STR/.050"/30

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M 3365/16 300SF
Series:3365
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-20 °C
Pitch:0.05 in
Insulation Material:Polyvinyl Chloride
Impedance:102 Ohm, 172 Ohm
Cable Type:Ribbon Cable
Number of Conductors:16
Number of Strands:7
Conductor Material:Tin Copper
Cable Length:300 ft
Wire Size:28 AWG
Jacket Color:Gray
Voltage Rating:300 V
Cable Width:0.8 in
Conductor Type:Stranded
SKU:MMM7000057942

Detailed Description

Introducing the 3365/16 300SF, a high-performance ribbon cable designed for reliable signal transmission in a variety of applications. With a pitch of 0.05 inches and 16 conductors, this cable offers exceptional flexibility and connectivity. Its Polyvinyl Chloride insulation and tin copper conductor material ensure durability and efficient performance even in harsh environments. RoHS compliant and rated for a voltage of 300V, it meets stringent safety and environmental standards. The cable, with a length of 300 feet and a wire size of 28 AWG, is ideal for large-scale installations. Its gray jacket color and stranded conductor type make it easy to identify and work with. Whether you're in the aerospace, defense, or industrial sector, the 3365/16 300SF is the perfect choice for your wiring needs.