3365/50 300SF

Heilind Number:MMM7000057957
Manufacturer:3M
Manufacturer Number:3365/50 300SF
ECAD Model:
3D Model

Description:

3365/50 300SF, 50/CAB/TYP1/28AWG/STR/.050"/30

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M 3365/50 300SF
Pitch:0.05 in
Series:3365
Impedance:102 Ohm, 172 Ohm
Wire Size:28 AWG
Cable Type:Ribbon Cable
Cable Width:2.5 in
Cable Length:300 ft
Jacket Color:Gray
Conductor Type:Stranded
Voltage Rating:300 V
Number of Strands:7
Conductor Material:Tin Copper
Insulation Material:Polyvinyl Chloride
Number of Conductors:50
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-20 °C
SKU:MMM7000057957

Detailed Description

Introducing the 3365/50 300SF, a high-performance ribbon cable designed for reliable data transmission in a variety of applications. With a maximum operating temperature of 105 °C and a minimum of -20 °C, this cable ensures optimal performance even in extreme conditions. Featuring a pitch of 0.05 inches and impedance options of 102 Ohms and 172 Ohms, it offers precise signal transmission. The 50 conductors, each with 7 strands of tin copper, guarantee durability and conductivity. Measuring 300 feet in length and 2.5 inches in width, this cable is perfect for large-scale projects. RoHS compliant and with a voltage rating of 300V, it meets industry standards for safety and environmental responsibility. The gray jacket color and stranded conductor type make it easy to install and maintain. Ideal for use in hi-rel environments, this cable is a reliable choice for your connectivity needs.