7000057974

Heilind Number:MMM7000057974
Manufacturer:3M
Manufacturer Number:7000057974
ECAD Model:
3D Model

Description:

FP 1 1/2 WT SPL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M 7000057974
Color:White
Maximum Operating Temperature:275 °F
Minimum Operating Temperature:-67 °F
Overall Length:100 ft
Material:Polyolefin
Shrink Ratio:2:1
SKU:MMM7000057974

Detailed Description

This FP 1 1/2 WT SPL heat shrinkable tubing is designed to provide durable and reliable protection for wires and cables in a variety of applications. With a maximum operating temperature of 275°F and a minimum operating temperature of -67°F, it ensures optimal performance even in extreme conditions. The white tubing has an overall length of 100ft and is made of high-quality polyolefin, offering excellent insulation and abrasion resistance. Featuring a shrink ratio of 2:1, it easily conforms to the shape of the wires for a secure fit. Ideal for use in aerospace, defense, and other industries, this tubing is a versatile and essential component for maintaining the integrity of electrical systems.