7000057998

Heilind Number:MMM7000057998
Manufacturer:3M
Manufacturer Number:7000057998
ECAD Model:
3D Model

Description:

FP 3 BU SPL 3003000BU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M 7000057998
Color:Blue
Maximum Operating Temperature:275 °F
Minimum Operating Temperature:-67 °F
Overall Length:50 ft
Material:Polyolefin
Shrink Ratio:2:1
SKU:MMM7000057998

Detailed Description

Protect your wires and cables with our FP 3 BU SPL 3003000BU Heat Shrinkable Tubing in Blue. With a maximum operating temperature of 275°F and a minimum operating temperature of -67°F, this Polyolefin material ensures reliable performance in a wide range of environments. The 2:1 shrink ratio allows for easy installation, and the 50 ft overall length provides ample coverage for your projects. Perfect for abrasion protection and wire management, this product is essential for maintaining the integrity of your electrical systems. Trust in the quality and durability of SKU 7000057998 for all your heat shrink tubing needs.