3447/80 300

Heilind Number:MMM7000058075
Manufacturer:3M
Manufacturer Number:3447/80 300
ECAD Model:
3D Model

Description:

3447/80 300, 80/CAB/RC/TYP1/PVC/30AWG/SLD/.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M 3447/80 300
Pitch:0.025 in
Series:3447
Impedance:136 Ohm, 81 Ohm
Wire Size:30 AWG
Cable Type:Ribbon Cable
Cable Width:2 in
Cable Length:300 ft
Jacket Color:Gray
Conductor Type:Solid
Voltage Rating:30 V
Number of Strands:1
Conductor Material:Tin Copper
Insulation Material:Polyvinyl Chloride
Number of Conductors:80
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-20 °C
SKU:MMM7000058075

Detailed Description

Introducing the 3447/80 300, a high-performance ribbon cable designed for a wide range of applications. With a series number of 3447, this cable offers reliable operation in temperatures ranging from -20 °C to 105 °C. Featuring a pitch of 0.025 inches and impedance of 136 Ohm, it ensures efficient signal transmission. The cable is constructed with durable Polyvinyl Chloride insulation and boasts 80 conductors made of Tin Copper. With a cable length of 300 feet and wire size of 30 AWG, it provides ample flexibility for various setups. The gray jacket color and RoHS compliance make it environmentally friendly, while its voltage rating of 30 V guarantees safety. Perfect for use in industrial or commercial settings, the 3447/80 300 is a dependable solution for your connectivity needs.