| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 3319/25 100 |
| Series: | 3319 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -20 °C |
| Pitch: | 0.05 in |
| Insulation Material: | Polyvinyl Chloride |
| Impedance: | 103 Ohm, 171 Ohm |
| Cable Type: | Ribbon Cable |
| Number of Conductors: | 25 |
| Number of Strands: | 19 |
| Conductor Material: | Copper Alloy |
| Cable Length: | 100 ft |
| Wire Size: | 28 AWG |
| Jacket Color: | Black |
| Voltage Rating: | 300 V |
| Cable Width: | 1.25 in |
| Conductor Type: | Stranded |
| SKU: | MMM7000058126 |
3319/25 100
| Heilind Number: | MMM7000058126 |
| Manufacturer: | 3M |
| Manufacturer Number: | 3319/25 100 |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU 3319/25 100, a high-quality ribbon cable designed for reliable data transmission in a variety of applications. With a pitch of 0.05 inches and a total of 25 conductors, this cable offers exceptional flexibility and connectivity. The copper alloy conductors, each with 19 strands, ensure optimal signal integrity. Featuring a durable Polyvinyl Chloride insulation and a black jacket, it is suitable for use in a wide range of environments. Operating smoothly in temperatures ranging from -20°C to 105°C and with a voltage rating of 300V, this cable guarantees performance and safety. RoHS compliant and with a wire size of 28 AWG, it meets international quality standards. Whether for industrial, commercial, or residential use, this cable is the perfect choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| 3M 3319/24 100 | 3319/24 100, 24/CAB/RC/HFLX/28AWG/STR/.050 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/15/2021 | MMM 1008 - Lead time update. 3M is experiencing significant increase in demand in the above-mentioned 3M High Flex Life cable products, as individually listed in Appendix A. Additionally, supplies of key raw materials are currently constrained, with tight supply in several commodities components. While 3M has increased throughput considerably over the past 4 months, and intends to further increase output over the next 3 months, lead times will be increased to 105 calendar days due to the reasons mentioned. 3M looks forward to reducing these lead times as market segment conditions allow. | Download | |||


