| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 3811/10 100 |
| Series: | 3811 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -20 °C |
| Pitch: | 0.05 in |
| Insulation Material: | Polyvinyl Chloride |
| Impedance: | 95 Ohm |
| Cable Type: | Ribbon Cable |
| Number of Conductors: | 10 |
| Number of Strands: | 7 |
| Conductor Material: | Tin Copper |
| Cable Length: | 100 ft |
| Wire Size: | 26 AWG |
| Jacket Color: | Black, Blue, Brown, Gray, Green, Orange, Red, Violet, White, Yellow |
| Voltage Rating: | 300 V |
| Cable Width: | 0.5 in |
| Conductor Type: | Stranded |
| SKU: | MMM7000058205 |
3811/10 100
| Heilind Number: | MMM7000058205 |
| Manufacturer: | 3M |
| Manufacturer Number: | 3811/10 100 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 3811 Series Ribbon Cable ( 3811/10 100), a high-performance solution for your connectivity needs. With a maximum operating temperature of 105 °C and a minimum of -20 °C, this cable is designed to excel in a wide range of environments. Featuring a pitch of 0.05 in and impedance of 95 Ohm, it ensures reliable signal transmission. The ten conductors, each with seven strands of tin copper wire in 26 AWG, guarantee optimal conductivity. Encased in durable Polyvinyl Chloride insulation in a variety of colors for easy identification, this 100 ft long cable is perfect for various applications. With a voltage rating of 300 V and RoHS compliance, you can trust in its safety and quality. Designed for flexibility and performance, the 3811 Series Ribbon Cable is a must-have for any project requiring precision connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| 3M 3302/10 100 | 3302/10 100, 10/CAB/RC/CC/28AWG/STR/.050 /1 | ![]() |
| 3M 8209-6000 | 7100088119 UU004886667 9/M/DSUB/PG/OP/30AVG | ![]() |
| 3M 3811/10 300 | 3811/10 300, 10/CAB/RC/CC/26AWG/STR/.050 /3 | ![]() |


