3811/64 100

Heilind Number:MMM7000058212
Manufacturer:3M
Manufacturer Number:3811/64 100
ECAD Model:
3D Model

Description:

3811/64 100, 64/CAB/RC/CC/26AWG/STR/.050

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M 3811/64 100
Series:3811
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-20 °C
Pitch:0.05 in
Insulation Material:Polyvinyl Chloride
Impedance:95 Ohm
Cable Type:Ribbon Cable
Number of Conductors:64
Number of Strands:7
Conductor Material:Tin Copper
Cable Length:100 ft
Wire Size:26 AWG
Jacket Color:Black, Blue, Brown, Gray, Green, Orange, Red, Violet, White, Yellow
Voltage Rating:300 V
Cable Width:3.2 in
Conductor Type:Stranded
SKU:MMM7000058212

Detailed Description

Introducing the 3811/64 100, a high-performance ribbon cable designed for reliable data transmission in a variety of applications. With a maximum operating temperature of 105°C and a minimum of -20°C, this cable ensures optimal performance even in extreme environments. Featuring 64 conductors made of tin copper and insulated with Polyvinyl Chloride, it offers excellent impedance control of 95 Ohm. The cable has a pitch of 0.05 inches and is 100 feet long, making it suitable for long-distance connections. With a wire size of 26 AWG and a voltage rating of 300V, it guarantees efficient power delivery. The jacket comes in a range of colors for easy identification, while being RoHS compliant ensures environmental sustainability. Perfect for use in hi-rel applications, the 3811/64 100 is a dependable choice for your connectivity needs.