| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 3302/10 300 |
| Series: | 3302 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -20 °C |
| Pitch: | 0.05 in |
| Insulation Material: | Polyvinyl Chloride |
| Impedance: | 105 Ohm |
| Cable Type: | Ribbon Cable |
| Number of Conductors: | 10 |
| Number of Strands: | 7 |
| Conductor Material: | Tin Copper |
| Cable Length: | 300 ft |
| Wire Size: | 28 AWG |
| Jacket Color: | Black, Blue, Brown, Gray, Green, Orange, Red, Violet, White, Yellow |
| Voltage Rating: | 300 V |
| Cable Width: | 0.45 in |
| Conductor Type: | Stranded |
| SKU: | MMM7000058214 |
3302/10 300
| Heilind Number: | MMM7000058214 |
| Manufacturer: | 3M |
| Manufacturer Number: | 3302/10 300 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our high-quality Ribbon Cable, series 3302, with SKU 3302/10 300. Designed for reliable performance, this cable features a maximum operating temperature of 105°C and a minimum operating temperature of -20°C, making it suitable for a wide range of applications. With an impedance of 105 Ohm and 10 conductors composed of 7 strands of Tin Copper, it ensures efficient signal transmission. The Polyvinyl Chloride insulation and 28 AWG wire size guarantee durability and flexibility. Available in a variety of jacket colors including Gray, Green, Red, Violet, Blue, White, Black, Brown, Orange, and Yellow, this cable offers easy identification and organization. RoHS compliant and with a voltage rating of 300V, it meets industry standards for environmental safety and performance. With a cable length of 300ft and a pitch of 0.05 inches, it provides ample connectivity options. Perfect for a wide range of applications in the electronics and telecommunications industries.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| 3M 3302/16 100 | 3302/16 100, 16/CAB/RC/CC/28AWG/STR/.050 /1 | ![]() |
| 3M 3302/10 100 | 3302/10 100, 10/CAB/RC/CC/28AWG/STR/.050 /1 | ![]() |


