1700/10 100SF

Heilind Number:MMM7000058232
Manufacturer:3M
Manufacturer Number:1700/10 100SF
ECAD Model:
3D Model

Description:

1700/10 100SF, 10/CAB/TPMT(20,2)/28AWG/.050"/

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M 1700/10 100SF
Pitch:0.05 in
Impedance:101 Ohm, 122 Ohm
Wire Size:28 AWG
Cable Type:Ribbon Cable
Cable Width:0.5 in
Cable Length:100 ft
Conductor Type:Stranded
Voltage Rating:300 V
Number of Pairs:5
Number of Strands:7
Conductor Material:Tin Copper
Insulation Material:Polyvinyl Chloride
Number of Conductors:10
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-20 °C
SKU:MMM7000058232

Detailed Description

Introducing the 1700/10 100SF, a high-performance ribbon cable designed for a wide range of applications. With a maximum operating temperature of 105°C and a minimum of -20°C, this cable is ideal for both extreme heat and cold environments. Featuring a pitch of 0.05 inches and 10 conductors, including 5 pairs, this cable offers reliable signal transmission. The polyvinyl chloride insulation and tin copper conductors ensure durability and stability. With a length of 100 feet and a voltage rating of 300V, it is suitable for various industrial and commercial settings. RoHS compliant and with a conductor type of stranded, this cable meets the highest quality standards. Upgrade your connectivity with the 1700/10 100SF.