1700/50 100SF

Heilind Number:MMM7000058248
Manufacturer:3M
Manufacturer Number:1700/50 100SF
ECAD Model:
3D Model

Description:

1700/50 100SF, 50/CAB/RC/TPMT(20,2)/28AWG/.05

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M 1700/50 100SF
Pitch:0.05 in
Impedance:101 Ohm, 122 Ohm
Wire Size:28 AWG
Cable Type:Ribbon Cable
Cable Width:2.5 in
Cable Length:100 ft
Conductor Type:Stranded
Voltage Rating:300 V
Number of Pairs:25
Number of Strands:7
Conductor Material:Tin Copper
Insulation Material:Polyvinyl Chloride
Number of Conductors:50
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-20 °C
SKU:MMM7000058248

Detailed Description

This 100 ft long Ribbon Cable, with a pitch of 0.05 in, offers reliable connectivity in a variety of applications. Its 50 conductors, each composed of 7 strands of Tin Copper wire in 28 AWG, ensure optimal signal transmission. With a voltage rating of 300 V and RoHS compliance, it meets stringent safety standards. The Polyvinyl Chloride insulation material and operating temperature range from -20 °C to 105 °C guarantee durability in harsh environments. Featuring an impedance of 101 Ohm and 122 Ohm, and 25 pairs of conductors, this cable is ideal for high-speed data transfer. Its 2.5 in width and stranded conductor type make it easy to install, while its category classification ensures its suitability for a wide range of industrial applications.