3659/16 300SF

Heilind Number:MMM7000058368
Manufacturer:3M
Manufacturer Number:3659/16 300SF
ECAD Model:
3D Model

Description:

7000058368 80610802102 3659/16 300SF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M 3659/16 300SF
Series:3659
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-20 °C
Pitch:0.05 in
Insulation Material:Polyvinyl Chloride
Impedance:106 Ohm, 62 Ohm
Cable Type:Ribbon Cable
Number of Conductors:16
Number of Strands:7
Conductor Material:Tinned Copper
Cable Length:300 ft
Shielded:Yes
Wire Size:28 AWG
Jacket Color:Black
Voltage Rating:300 V
Cable Width:0.75 in
Conductor Type:Stranded
SKU:MMM7000058368

Detailed Description

Introducing the 3659/16 300SF, a high-performance ribbon cable designed for reliable data transmission in a variety of industrial applications. With a series number of 3659, this cable offers a maximum operating temperature of 80 °C and a minimum of -20 °C, ensuring durability in harsh environments. Featuring a pitch of 0.05 inches and impedance options of 106 Ohm and 62 Ohm, it delivers efficient signal transfer. The cable is constructed with 16 conductors, each with 7 strands of tinned copper for optimal conductivity. Shielded for interference protection, it is suitable for use in sensitive electronic systems. RoHS compliant and with a voltage rating of 300V, this cable meets stringent industry standards. With a cable length of 300 feet and a width of 0.75 inches, it offers flexibility in installation. The black PVC jacket provides added durability, while the 28 AWG wire size and stranded conductor type ensure flexibility and ease of use. Ideal for a range of applications, the 3659/16 300SF is a reliable choice for your connectivity needs.