3659/24 100SF

Heilind Number:MMM7000058371
Manufacturer:3M
Manufacturer Number:3659/24 100SF
ECAD Model:
3D Model

Description:

7000058371 80610802169 3659/24 100SF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M 3659/24 100SF
Series:3659
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-20 °C
Pitch:0.05 in
Insulation Material:Polyvinyl Chloride
Impedance:106 Ohm, 62 Ohm
Cable Type:Ribbon Cable
Number of Conductors:24
Number of Strands:7
Conductor Material:Tinned Copper
Cable Length:100 ft
Shielded:Yes
Wire Size:28 AWG
Jacket Color:Black
Voltage Rating:300 V
Cable Width:1.15 in
Conductor Type:Stranded
SKU:MMM7000058371

Detailed Description

Introducing SKU 3659/24 100SF, a high-performance ribbon cable designed for reliable data transmission in a wide range of applications. Part of the 3659 series, this cable features a durable polyvinyl chloride insulation and tinned copper conductors, offering excellent conductivity and signal integrity. With 24 conductors and 7 strands per conductor, it provides flexibility and ease of installation. The cable is shielded for added protection against electromagnetic interference, and RoHS compliant for environmental responsibility. Operating efficiently in temperatures ranging from -20°C to 80°C, it is suitable for use in various industrial and commercial settings. With a voltage rating of 300V and impedance options of 106 Ohm and 62 Ohm, this cable ensures stable performance. Measuring 100 ft in length and 1.15 in in width, it is ideal for long-distance connections. The black jacket color and 28 AWG wire size make it easy to identify and work with. Whether for telecommunications, automation, or other applications, the 3659/24 100SF cable guarantees quality and durability. Choose reliability, choose this ribbon cable.