7000058375

Heilind Number:MMM7000058375
Manufacturer:3M
Manufacturer Number:7000058375
ECAD Model:
3D Model

Description:

3659/26SF=26/CAB/RC/RJMTSH/28A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M 7000058375
Pitch:0.05 in
Series:3659
Shielded:Yes
Impedance:106 Ohm, 62 Ohm
Wire Size:28 AWG
Cable Type:Ribbon Cable
Cable Width:1.25 in
Cable Length:100 ft
Jacket Color:Black
Conductor Type:Stranded
Voltage Rating:300 V
Number of Strands:7
Conductor Material:Tinned Copper
Insulation Material:Polyvinyl Chloride
Number of Conductors:26
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-20 °C
SKU:MMM7000058375

Detailed Description

Introducing SKU 7000058375, a high-performance ribbon cable designed for reliable data transmission in a variety of industrial applications. Part of the 3659 series, this cable boasts a wide operating temperature range from -20°C to 80°C, making it suitable for use in both extreme cold and hot environments. With a pitch of 0.05 inches and impedance ratings of 106 Ohm and 62 Ohm, it ensures efficient signal transfer with minimal interference. The 26 conductors, each consisting of 7 strands of tinned copper wire, provide durability and flexibility. Shielded for added protection, this cable is RoHS compliant and rated for a voltage of 300V. Measuring 100 feet in length and 1.25 inches in width, it offers ample connectivity options. The black PVC jacket not only adds to its sleek appearance but also enhances its durability. Perfect for demanding industrial settings, this ribbon cable is a reliable choice for your wiring needs.