7000058377

Heilind Number:MMM7000058377
Manufacturer:3M
Manufacturer Number:7000058377
ECAD Model:
3D Model

Description:

3659/34SF=34/CAB/RC/RJMTSH/28A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M 7000058377
Series:3659
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-20 °C
Pitch:0.05 in
Insulation Material:Polyvinyl Chloride
Impedance:106 Ohm, 62 Ohm
Cable Type:Ribbon Cable
Number of Conductors:34
Number of Strands:7
Conductor Material:Tinned Copper
Cable Length:100 ft
Shielded:Yes
Wire Size:28 AWG
Jacket Color:Black
Voltage Rating:300 V
Cable Width:1.65 in
Conductor Type:Stranded
SKU:MMM7000058377

Detailed Description

The 7000058377 Ribbon Cable, a part of the 3659 series, ensures reliable signal transmission in a wide range of environments with its impressive operating temperature range of -20 °C to 80 °C. Featuring 34 conductors and 7 strands of tinned copper, this cable guarantees efficient connectivity. With an impedance of 106 Ohm and 62 Ohm, it is suitable for various applications. The PVC insulation and black jacket provide durability and protection, while the 28 AWG wire size and 300 V voltage rating ensure optimal performance. Measuring 100 ft in length and 1.65 in in width, this shielded cable is RoHS compliant, making it a sustainable choice for your projects. Perfect for use in telecommunications, data processing, and industrial equipment, the 7000058377 is a versatile and high-quality solution for your connectivity needs.