3659/37 300SF

Heilind Number:MMM7000058381
Manufacturer:3M
Manufacturer Number:3659/37 300SF
ECAD Model:
3D Model

Description:

7000058381 80610802383 3659/37 300SF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M 3659/37 300SF
Pitch:0.05 in
Series:3659
Shielded:Yes
Impedance:106 Ohm, 62 Ohm
Wire Size:28 AWG
Cable Type:Ribbon Cable
Cable Width:1.8 in
Cable Length:300 ft
Jacket Color:Black
Conductor Type:Stranded
Voltage Rating:300 V
Number of Strands:7
Conductor Material:Tinned Copper
Insulation Material:Polyvinyl Chloride
Number of Conductors:37
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-20 °C
SKU:MMM7000058381

Detailed Description

Introducing the 3659/37 300SF, a high-performance ribbon cable designed for demanding applications. With a series number of 3659, this cable offers reliability in a wide range of operating temperatures, from -20°C to 80°C. Featuring a pitch of 0.05 inches and 37 conductors, it is perfect for intricate wiring setups. The Polyvinyl Chloride insulation and tinned copper conductors ensure durability and signal integrity. With an impedance of 106 Ohm and 62 Ohm, it provides efficient data transmission. RoHS compliant and rated for 300 volts, this cable meets industry standards for environmental and safety regulations. The shielded design and 28 AWG wire size make it suitable for noise-sensitive environments. Whether for industrial machinery or telecommunications systems, the 3659/37 300SF is the ideal choice for your connectivity needs.