3659/64 300SF

Heilind Number:MMM7000058387
Manufacturer:3M
Manufacturer Number:3659/64 300SF
ECAD Model:
3D Model

Description:

7000058387 80610802540

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M 3659/64 300SF
Series:3659
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-20 °C
Pitch:0.05 in
Insulation Material:Polyvinyl Chloride
Impedance:106 Ohm, 62 Ohm
Cable Type:Ribbon Cable
Number of Conductors:64
Number of Strands:7
Conductor Material:Tinned Copper
Cable Length:300 ft
Shielded:Yes
Wire Size:28 AWG
Jacket Color:Black
Voltage Rating:300 V
Cable Width:3.15 in
Conductor Type:Stranded
SKU:MMM7000058387

Detailed Description

Introducing the 3659/64 300SF, a high-performance ribbon cable designed for demanding applications. With a series number of 3659, this cable boasts a maximum operating temperature of 80°C and a minimum operating temperature of -20°C, making it suitable for a wide range of environments. Featuring a pitch of 0.05 inches and 64 conductors, each composed of 7 strands of tinned copper, this cable ensures reliable connectivity. The Polyvinyl Chloride insulation material provides excellent protection, while the shielded design and impedance ratings of 106 Ohm and 62 Ohm guarantee optimal signal integrity. With a cable length of 300 feet and a width of 3.15 inches, it offers flexibility in installation. RoHS compliant and rated for 300 volts, this cable meets stringent quality and safety standards. Perfect for use in aerospace, automotive, and industrial applications, the 3659/64 300SF is a durable and efficient solution for your connectivity needs.