3759/15 100SF

Heilind Number:MMM7000058393
Manufacturer:3M
Manufacturer Number:3759/15 100SF
ECAD Model:
3D Model

Description:

7000058393 80610802680 15/CAB/RC/RJMT/28AWG/STR/.050

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M 3759/15 100SF
Series:3759
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-20 °C
Pitch:0.05 in
Insulation Material:Polyvinyl Chloride
Impedance:133 Ohm, 90 Ohm
Cable Type:Ribbon Cable
Number of Conductors:15
Number of Strands:7
Conductor Material:Tin Copper
Cable Length:100 ft
Wire Size:28 AWG
Jacket Color:Black
Voltage Rating:300 V
Cable Width:0.7 in
Conductor Type:Stranded
SKU:MMM7000058393

Detailed Description

Introducing the 3759/15 100SF, a high-performance ribbon cable designed for a wide range of applications. With a pitch of 0.05 inches and 15 conductors, this cable offers precise and reliable connectivity. The 100-foot length and 28 AWG wire size provide flexibility for various setups. Featuring Polyvinyl Chloride insulation and Tin Copper conductors, it ensures durability and efficient signal transmission. The cable's black jacket color and RoHS compliance make it suitable for environmentally conscious projects. With a voltage rating of 300V and impedance options of 133 Ohm and 90 Ohm, it meets industry standards for quality and safety. Whether used in commercial or industrial settings, the 3759/15 100SF guarantees optimal performance even in extreme temperatures ranging from -20°C to 80°C. Upgrade your connectivity solutions with this essential component.