3759/20 300SF

Heilind Number:MMM7000058397
Manufacturer:3M
Manufacturer Number:3759/20 300SF
ECAD Model:
3D Model

Description:

7000058397 80610802789

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M 3759/20 300SF
Pitch:0.05 in
Series:3759
Impedance:133 Ohm, 90 Ohm
Wire Size:28 AWG
Cable Type:Ribbon Cable
Cable Width:0.95 in
Cable Length:300 ft
Jacket Color:Black
Conductor Type:Stranded
Voltage Rating:300 V
Number of Strands:7
Conductor Material:Tin Copper
Insulation Material:Polyvinyl Chloride
Number of Conductors:20
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-20 °C
SKU:MMM7000058397

Detailed Description

Introducing SKU 3759/20 300SF, a high-quality Ribbon Cable designed for optimal performance in a variety of applications. With a series number of 3759, this cable offers a maximum operating temperature of 80°C and a minimum of -20°C, ensuring reliability in both extreme heat and cold. Featuring a pitch of 0.05 inches and insulation made of Polyvinyl Chloride, it guarantees efficient signal transmission while maintaining safety standards. The cable is constructed with 20 conductors, each with 7 strands of Tin Copper for durability and flexibility. Measuring 300 feet in length and with a wire size of 28 AWG, it is suitable for long-distance connections. The black jacket color not only provides a sleek appearance but also signifies RoHS compliance for environmental friendliness. With an impedance of 133 Ohm and 90 Ohm, a voltage rating of 300V, and a conductor type of Stranded, this cable is a reliable choice for various electronic and electrical setups. Whether for professional or personal use, the 375920300SF is the perfect solution for your wiring needs.