3759/37 100SF

Heilind Number:MMM7000058403
Manufacturer:3M
Manufacturer Number:3759/37 100SF
ECAD Model:
3D Model

Description:

7000058403 80610803019 37/CAB/RC/RJMT/28AWG/STR/.050

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M 3759/37 100SF
Series:3759
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-20 °C
Pitch:0.05 in
Insulation Material:Polyvinyl Chloride
Impedance:133 Ohm, 90 Ohm
Cable Type:Ribbon Cable
Number of Conductors:37
Number of Strands:7
Conductor Material:Tin Copper
Cable Length:100 ft
Wire Size:28 AWG
Jacket Color:Black
Voltage Rating:300 V
Cable Width:1.8 in
Conductor Type:Stranded
SKU:MMM7000058403

Detailed Description

The 3759/37 100SF is a high-performance ribbon cable designed for reliable signal transmission in a variety of applications. With a maximum operating temperature of 80 °C and a minimum operating temperature of -20 °C, this cable is suitable for use in both extreme heat and cold. The 37 conductors, each consisting of 7 strands of tin copper wire, ensure optimal connectivity and signal integrity. Measuring 100 ft in length and with a wire size of 28 AWG, this cable is perfect for long-distance installations. The black PVC jacket provides durability and protection, while the RoHS compliance guarantees environmentally friendly manufacturing. With an impedance of 133 Ohm and 90 Ohm, this cable is ideal for high-speed data transfer. Whether you're in need of a reliable cable for your home or professional setup, the 3759/37 100SF is the perfect choice.