| Attribute | Value |
|---|---|
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 88-SUPER-3/4X36YD |
| Color: | Black |
| Tape Type: | Electrical |
| Thickness: | 0.22 mm |
| Overall Width: | 0.75 in |
| Overall Length: | 36 yd |
| Backing Material: | Polyvinyl Chloride |
| Adhesion Strength: | 18 oz/in, 30 oz/in |
| Adhesive Material: | Rubber |
| Resistance Properties: | Abrasion Resistant, Acid Resistant, Alkali Resistant, Corrosion Resistant, Moisture Resistant |
| Maximum Operating Temperature: | 221 °F |
| Minimum Operating Temperature: | 0 °F |
| SKU: | MMM7000058434 |
88-SUPER-3/4X36YD
| Heilind Number: | MMM7000058434 |
| Manufacturer: | 3M |
| Manufacturer Number: | 88-SUPER-3/4X36YD |
| ECAD Model: |
Description:
Scotch® Vinyl Electrical Tape Super 88; 3/4 in x 36 yd; Black; 12 Rolls/carton; 48 Rolls/Case
More >>Specifications
Detailed Description
Scotch® Vinyl Electrical Tape Super 88 is an 8.5 mil thick; premium grade; all weather tape that is Designed to provide a protective jacket and primary electrical Insulation for splices up to 600V. The flame retardant tape withstands a temperature range of 0 to 221 °F (18 to 105 °C). Scotch® Tape Super 88 is an abrasion resistant tape that provides electrical and mechanical Protection with the combination of an aggressive rubber resin adhesive and an elastic PVC Backing. This tape is highly resistant to UV rays; moisture; alkalis; acids; corrosion and varying weather conditions. The tape is compatible with solid dielectric Cable Insulations; as well as epoxy and polyurethane resins. UL Listed; CSA Certified and RoHS 2011/65/EU Compliant.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2025 | 3M-20241101A - End of Life some with replacement. Please be advised that 3M is making changes to streamline our manufacturing processes and improve the service levels of our electrical tape products. Changes will be made in two stages: January 31,2025 and May 30, 2025 | Download | |||

