| Attribute | Value |
|---|---|
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 7000058468 |
| Color: | Amber |
| Tape Type: | Electrical |
| Thickness: | 0.07 mm |
| Overall Width: | 15.5 in |
| Overall Length: | 33 m |
| Backing Material: | Nylon |
| Adhesive Material: | Silicone |
| Resistance Properties: | Flame Retardant |
| Maximum Operating Temperature: | 356 °F |
| Minimum Operating Temperature: | 32 °F |
| SKU: | MMM7000058468 |
7000058468
| Heilind Number: | MMM7000058468 |
| Manufacturer: | 3M |
| Manufacturer Number: | 7000058468 |
| ECAD Model: |
Description:
3M™ Polyimide Film Electrical Tape 92; 584.2mm x 33 m; 3-in Plastic core; Log roll; Untrimmed; 1 Roll/Case
More >>Specifications
Detailed Description
3M™ Tape 92 is a high performance; electrical tape with a polyimide film Backing. This tape is Designed to provide thick Insulation for coils; harnesses and capacitors. The flame retardant tape withstands a temperature range of 0°C to 180°C (32 to 356 °F); 3M™ Polyimide Film Electrical Tape 92 is used as a Solder masking tape in a printed circuit Board assembly. The tape has a smooth and uniform thermosetting Silicone adhesive Coating that offers good adherence while eliminating bare spots and lumps. UL Listed and RoHS 2011/65/EU Compliant.

