| Attribute | Value |
|---|---|
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 61-1INX36YDS |
| Color: | Transparent |
| Maximum Operating Temperature: | 356 °F |
| Minimum Operating Temperature: | 32 °F |
| Overall Width: | 1 in |
| Overall Length: | 36 yd |
| Thickness: | 0.127 mm |
| Tape Type: | Electrical |
| Resistance Properties: | Chemical Resistant |
| Adhesion Strength: | 33 oz/in |
| Adhesive Material: | Silicone |
| Backing Material: | PTFE |
| Shear Strength: | 31 lb/in |
| SKU: | MMM7000058471 |
61-1INX36YDS
| Heilind Number: | MMM7000058471 |
| Manufacturer: | 3M |
| Manufacturer Number: | 61-1INX36YDS |
| ECAD Model: |
Specifications
Detailed Description
3M™ PTFE Film Electrical Tape 61 is a PTFE film Backed electrical tape. This flame retardant tape is suitable for use on high temperature coils; Wire harnesses and capacitors where high dielectric and breaking strength are required. This tape is 600V Rated and withstands a temperature range of 32 to 356 °F (0 to 180 °C). 3M™ Tape 61 has a thermosetting; silicon adhesive that provides optimized adherence. This PTFE tape is suitable for minimum shrinkage applications over a wide range of temperatures. UL Listed and RoHS 2011/65/EU Compliant.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2025 | 3M-202406 - End of Life. LTB 4/30/25 LTS 12/31/25 | Download | |||

