7000089976

Heilind Number:MMM7000089976
Manufacturer:3M
Manufacturer Number:7000089976
ECAD Model:
3D Model

Description:

3M™ RESTRICTING TAPE (Cloth Tape) P-4; 50 Rolls/Case

More >>

Specifications

AttributeValue
Manufacturer:3M
Manufacturer Part Number:3M 7000089976
Color:Black
Tape Type:Film Tape
Thickness:0.38 mm
Overall Width:25.4 mm
Overall Length:9.15 m
Backing Material:Cotton
Adhesive Material:Acrylic
SKU:MMM7000089976

Detailed Description

Introducing our durable and versatile Restricting Tape, SKU 7000089976. Measuring 1" in width and 30' in length on a convenient 1" core, this black tape is perfect for a wide range of applications. With an overall width of 25.4 mm and a length of 9.15 m, it offers ample coverage. The tape, with a thickness of 0.38 mm, is made of high-quality film with an acrylic adhesive for strong and lasting hold. Its cotton backing ensures stability and reliability. A must-have in the Adhesive & Self Bonding Tape, Hook & Loop, and Zipper & Tape Fasteners category, this product guarantees top-notch performance. Hi-rel certified and bearing the acronym 7000089976, it meets the highest standards of quality and functionality. Upgrade your toolkit with this essential Restricting Tape.