7000095478

Heilind Number:MMM7000095478
Manufacturer:3M
Manufacturer Number:7000095478
ECAD Model:
3D Model

Description:

Scotch® Packaging Tape 309, Clear, 50 µm, 50mm x 66 m

More >>

Specifications

AttributeValue
Manufacturer:3M
Manufacturer Part Number:3M 7000095478
Color:Transparent
Overall Width:50 mm
Overall Length:66 m
Thickness:0.05 mm
Tape Type:Packaging Tape
Resistance Properties:Pulling Resistant, Tear Resistant, UV Resistant
Adhesion Strength:260 cN/cm
Adhesive Material:Acrylic
Backing Material:Polypropylene
SKU:MMM7000095478

Detailed Description

Scotch® Packaging Tape 309, Transparent, 50 µm, 50mm x 66 m, The polypropylene backing is conformable and its edges offer good resistance to pulling and tearing.