7000095631

Heilind Number:MMM7000095631
Manufacturer:3M
Manufacturer Number:7000095631
ECAD Model:
3D Model

Description:

Scotch® Packaging Tape 375E, Transparent, 75 mm x 990 m, 0.075 mm

More >>

Specifications

AttributeValue
Manufacturer:3M
Manufacturer Part Number:3M 7000095631
Color:Transparent
Overall Width:75 mm
Overall Length:990 m
Thickness:0.073 mm
Tape Type:Packaging Tape
Resistance Properties:Abrasion Resistant, Cracking Resistant, Moisture Resistant
Adhesion Strength:550 cN/cm
Adhesive Material:Rubber
Backing Material:Polypropylene
SKU:MMM7000095631

Detailed Description

375 E adhesive tape is a high-performance tape for closing cartons with a polypropylene film and a solvent-free hot melt adhesive (synthetic rubber resin).