7000095687

Heilind Number:MMM7000095687
Manufacturer:3M
Manufacturer Number:7000095687
ECAD Model:
3D Model

Description:

Tartan™ 8953 Reinforced Tape, Clear, 19 mm x 50 m, 0.125 mm

More >>

Specifications

AttributeValue
Manufacturer:3M
Manufacturer Part Number:3M 7000095687
Color:Transparent
Tape Type:General Purpose Tape
Thickness:0.125 mm
Overall Width:19 mm
Overall Length:50 m
Backing Material:Polypropylene
Adhesive Material:Synthetic Rubber
Resistance Properties:Abrasion Resistant, Moisture Resistant, Scuffing Resistant
SKU:MMM7000095687

Detailed Description

Tartan™ 8953 Duct Tape is a general purpose tape that is reinforced with glass fiber with very good elongation resistance, The main application is the wrapping of light products.