| Attribute | Value |
|---|---|
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 7000096247 |
| Color: | White |
| Maximum Operating Temperature: | 110 °C |
| Overall Width: | 19 mm |
| Overall Length: | 33 m |
| Thickness: | 1.5 mm |
| Tape Type: | Foam Tape |
| Adhesion Strength: | 5.5 N/cm |
| Adhesive Material: | Acrylic |
| Backing Material: | Polyethylene |
| SKU: | MMM7000096247 |
7000096247
| Heilind Number: | MMM7000096247 |
| Manufacturer: | 3M |
| Manufacturer Number: | 7000096247 |
| ECAD Model: |
Specifications
Detailed Description
9515W is a white double-sided polyethylene foam laminated with an acrylic adhesive. This acrylic adhesive provides good initial tack and good adhesion to a wide variety of substrates. Thickness, 1.5mm - Density, 70Kg/m3, Fills surface irregularities. High performance acrylic adhesive and closed cell PE foam. Indoor and outdoor use. Excellent adhesion and cohesion properties.

