7000096254

Heilind Number:MMM7000096254
Manufacturer:3M
Manufacturer Number:7000096254
ECAD Model:
3D Model

Description:

PE Foam Tape with Acrylate Adhesive

More >>

Specifications

AttributeValue
Manufacturer:3M
Manufacturer Part Number:3M 7000096254
Color:Black
Overall Width:1000 mm
Overall Length:66 m
Thickness:0.5 mm
Tape Type:Foam Tape
Adhesive Material:Acrylic
Backing Material:Polyethylene
SKU:MMM7000096254

Detailed Description

Introducing our PE Foam Tape with Acrylate Adhesive, the perfect solution for all your bonding needs. This black foam tape, SKU 7000096254, offers a reliable and durable hold, making it ideal for a variety of applications. With an overall width of 1000mm and a length of 66m, this tape provides ample coverage for your projects. The 0.5mm thickness ensures a strong bond, while the acrylic adhesive guarantees long-lasting performance. Made with polyethylene backing, this tape is not only easy to apply but also resistant to wear and tear. Whether you're in need of adhesive & self-bonding tape, hook & loop fasteners, or zipper tape, this versatile product has you covered. Rest assured, with a hi_rel rating of No, you can trust in the quality and reliability of our 7000096254 PE Foam Tape.