| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 7000098896 |
| Color: | Red |
| Maximum Operating Temperature: | 135 °C |
| Minimum Operating Temperature: | -55 °C |
| Overall Length: | 35 m |
| Material: | Polyolefin |
| Shrink Ratio: | 2:1 |
| SKU: | MMM7000098896 |
Specifications
Detailed Description
Protect your wires and cables with our 7000098896 Heat Shrinkable Tubing in vibrant red. Designed to withstand extreme temperatures ranging from -55°C to 135°C, this Polyolefin tubing offers reliable abrasion protection in various environments. With a shrink ratio of 2:1 and an overall length of 35m, it is perfect for managing and securing cables in both professional and DIY projects. Whether you're working on electronics, automotive, or industrial applications, this tubing ensures long-lasting durability and performance. Upgrade your wire and cable management with this essential product.

