| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 7000099001 |
| Color: | White |
| Maximum Operating Temperature: | 135 °C |
| Minimum Operating Temperature: | -55 °C |
| Overall Length: | 75 m |
| Material: | Polyolefin |
| Shrink Ratio: | 2:1 |
| SKU: | MMM7000099001 |
Specifications
Detailed Description
Protect your wires and cables with our durable and versatile Heat Shrinkable Tubing in White. With a maximum operating temperature of 135 °C and a minimum of -55 °C, it ensures reliable performance in a wide range of environments. Made of high-quality Polyolefin, it offers excellent insulation and abrasion protection. The 2:1 shrink ratio allows for easy installation, while the 75m overall length provides ample coverage. Ideal for various applications in wire and cable management, this tubing is a must-have for any project. Upgrade your setup with this high-performance solution, SKU 7000099001.

