| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 7000099017 |
| Color: | Blue |
| Maximum Operating Temperature: | 135 °C |
| Minimum Operating Temperature: | -55 °C |
| Overall Length: | 75 m |
| Material: | Polyolefin |
| Shrink Ratio: | 2:1 |
| SKU: | MMM7000099017 |
Specifications
Detailed Description
Protect your wires and cables with our Blue Polyolefin Heat Shrink Tubing, SKU 7000099017. With a shrink ratio of 2:1, this tubing provides a secure fit for a variety of applications. It can withstand temperatures ranging from -55 °C to 135 °C, ensuring reliable performance in both extreme cold and hot conditions. Measuring 75 meters in length, it offers ample coverage for your projects. Perfect for abrasion protection and wire management, this tubing is a must-have for any professional or DIY enthusiast.

