| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 7000099021 |
| Color: | Blue |
| Material: | Polyolefin |
| Shrink Ratio: | 2:1 |
| Overall Length: | 25 m |
| Maximum Operating Temperature: | 135 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | MMM7000099021 |
Specifications
Detailed Description
Protect your cables with our durable Heat Shrinkable Tubing in a vibrant Blue color. With a maximum operating temperature of 135 °C and a minimum of -55 °C, this Polyolefin material ensures reliable performance in extreme conditions. The 2:1 shrink ratio allows for easy installation, while the 25m overall length provides ample coverage for your wiring needs. Ideal for abrasion protection, this tubing is a must-have for maintaining the integrity of your wires. Upgrade your wire and cable management system with this high-quality product.

