| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 7000099054 |
| Color: | Black |
| Series: | HSR |
| Maximum Operating Temperature: | 135 °C |
| Minimum Operating Temperature: | -55 °C |
| Overall Length: | 3.5 m |
| Material: | Polyolefin |
| Shrink Ratio: | 2:1 |
| SKU: | MMM7000099054 |
Specifications
Detailed Description
Protect your cables with the durable and reliable 7000099054 Heat Shrink Tubing in sleek black. Part of the HSR series, this tubing is designed to withstand extreme temperatures, with a maximum operating temperature of 135 °C and a minimum of -55 °C. Made of high-quality polyolefin, it offers a shrink ratio of 2:1 for a secure fit. With an overall length of 3.5 meters, it's perfect for covering and insulating wires. Ideal for abrasion protection and wire management, this tubing is a must-have for any project.

