| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 7000099135 |
| Color: | Black |
| Series: | HSR 3000 |
| Maximum Operating Temperature: | 135 °C |
| Minimum Operating Temperature: | -55 °C |
| Overall Length: | 12 m |
| Material: | Polyolefin |
| Shrink Ratio: | 3:1 |
| SKU: | MMM7000099135 |
Specifications
Detailed Description
The 7000099135 Heat Shrink Tubing in sleek black is a reliable solution for protecting cables and wires in harsh environments. Part of the HSR 3000 series, this tubing boasts a wide operating temperature range from -55°C to 135°C, ensuring durability in extreme conditions. With a 3:1 shrink ratio and a generous overall length of 12 meters, it offers ample coverage for various applications. Made of high-quality polyolefin, it provides excellent abrasion protection and insulation. This product is ideal for wire and cable management, meeting the highest standards for performance and reliability.

